E33713 | IFM electronic
Process adapter milk pipe screw connection, 25 bar/2.5 MPa, G 1, 2" for process sensors, E33713
Order No.: 82P2579
EAN: 4021179241571
MPN:
E33713
Unit Price (€ / pc.)
94.7716 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.77 € *
Price list
Quantity
Price per unit*
1 pcs.
94.7716 €
3 pcs.
92.1536 €
5 pcs.
89.6665 €
*incl. VAT plus shipping costs
**Subject to prior sale
Process adapter, E33713, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
Accessory Type | Prozessadapter Milchrohrverschraubung | |
Version | 25 bar/2,5 MPa, G 1, 2" | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |