E35068 | IFM electronic
Cooling fitting, 6 bar for infrared temperature sensors, E35068
Order No.: 82P8920
EAN: 4021179290395
MPN:
E35068
Unit Price (€ / pc.)
426.0557 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cooling jacket for infrared temperature, E35068, IFM electronic
Cooling jacket for infrared temperature sensors.
Features
- For operation of infrared temperature sensors at high temperatures
- For an efficient sensor cooling
- Operation with water or compressed air as coolant
- Reliable protection against very harsh environmental conditions
- For optical distance sensors type O1D
Technical specifications
Version | 6 bar | |
Suitable for | Infrarot-Temperatursensoren | |
Product type | Kühlarmatur |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |