E35220 | IFM electronic

Weld-in protection tube, 100 bar/10 MPa, G 1/2, Ø 30 mm, L 173 mm for temperature sensors EL=200 mm, E35220

Order No.: 82P2594
EAN: 4021179055055
MPN:
E35220
E35220 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
150.3327 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
150.33 € *
Price list
Quantity
Price per unit*
1 pcs.
150.3327 €
3 pcs.
146.1796 €
5 pcs.
142.2526 €
*incl. VAT plus shipping costs
**Subject to prior sale

Welding thermowell, E35220, IFM electronic

Features

  • Reliable protection against aggressive media and high flow velocities
  • Allows the replacement of the temperature sensor in a running process
  • High pressure rating
  • Robust stainless steel housing for the requirements of harsh industrial environments
Technical specifications
Accessory Type Einschweißschutzrohr
Version 100 bar/10 MPa, G 1/2, Ø 30 mm, L 173 mm
Suitable for Temperatursensoren EL=200 mm
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes