E37211 | IFM electronic

Protective tube, 16 bar/1.6 MPa, G 1/2, 1/2" NPT, L 94 mm for temperature sensors EL=100 mm, E37211

Order No.: 82P2596
EAN: 4021179284257
MPN:
E37211
E37211 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
114.2043 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
114.20 € *
Price list
Quantity
Price per unit*
1 pcs.
114.2043 €
3 pcs.
111.0389 €
5 pcs.
108.0520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection tube, E37211, IFM electronic

Features

  • Reliable protection against aggressive media and high flow velocities
  • Allows the replacement of the temperature sensor in a running process
  • High pressure rating
  • Simple process connection via adapter
  • Robust stainless steel housing for the requirements of harsh industrial environments
Technical specifications
Accessory Type Schutzrohr
Version 16 bar/1,6 MPa, G 1/2, 1/2" NPT, L 94 mm
Suitable for Temperatursensoren EL=100 mm
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes