E37220 | IFM electronic
Protective tube, 400 bar/40 MPa, 1/2" NPS, 1/2" NPT, L 125 mm for temperature sensors EL=150 mm, E37220
Order No.: 82P2597
EAN: 4021179283700
MPN:
E37220
Unit Price (€ / pc.)
90.4876 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.49 € *
Price list
Quantity
Price per unit*
1 pcs.
90.4876 €
3 pcs.
87.9886 €
5 pcs.
85.6205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection tube, E37220, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- Particularly high pressure rating
- Simple process connection via adapter
- Robust stainless steel housing for the requirements of harsh industrial environments
Technical specifications
Accessory Type | Schutzrohr | |
Version | 400 bar/40 MPa, 1/2" NPS, 1/2" NPT, L 125 mm | |
Suitable for | Temperatursensoren EL=150 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |