E37431 | IFM electronic
Weld-in protection tube, 300 bar/30 MPa, G 1/2, Ø 34 mm, L 149 mm for temperature sensors EL=150 mm, E37431
Order No.: 82P2605
EAN: 4021179284325
MPN:
E37431
Unit Price (€ / pc.)
139.0515 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
139.05 € *
Price list
Quantity
Price per unit*
1 pcs.
139.0515 €
3 pcs.
135.2078 €
5 pcs.
131.5664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Welding thermowell, E37431, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- Particularly high pressure rating
- Hygienic design for the requirements of the food and beverage industry
- Robust stainless steel housing for use in harsh industrial environments
Technical specifications
Accessory Type | Einschweißschutzrohr | |
Version | 300 bar/30 MPa, G 1/2, Ø 34 mm, L 149 mm | |
Suitable for | Temperatursensoren EL=150 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |