E37450 | IFM electronic

Weld-in protection tube, 400 bar/40 MPa, 1/2" NPS, Ø 38.1 mm, L 267 mm for temperature sensors EL=350 mm, E37450

Order No.: 82P2606
EAN: 4021179284332
MPN:
E37450
E37450 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
240.4157 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
240.42 € *
Price list
Quantity
Price per unit*
1 pcs.
240.4157 €
3 pcs.
234.1206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Welding thermowell, E37450, IFM electronic

Features

  • Reliable protection against aggressive media and high flow velocities
  • Allows the replacement of the temperature sensor in a running process
  • Particularly high pressure rating
  • Hygienic design for the requirements of the food and beverage industry
  • Robust stainless steel housing for use in harsh industrial environments
Technical specifications
Accessory Type Einschweißschutzrohr
Version 400 bar/40 MPa, 1/2" NPS, Ø 38,1 mm, L 267 mm
Suitable for Temperatursensoren EL=350 mm
Logistics
Country of origin US
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes