E37511 | IFM electronic
E37511, Thermowell for temperature sensors, Instalinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2607
EAN: 4021179283717
MPN:
E37511
Unit Price (€ / pc.)
117.5244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
117.52 € *
Price list
Quantity
Price per unit*
1 pcs.
117.5244 €
3 pcs.
114.2757 €
5 pcs.
111.1936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection tube, E37511, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- Robust stainless steel housing with high pressure rating
- Simple process connection via adapter
- Hygienic design for the requirements of the food and beverage industry
Technical specifications
Version | 16 bar | |
Suitable for | temperature sensors | |
Accessory Type | protective tube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |