E37613 | IFM electronic
Protective tube, 100 bar/10 MPa, Ø 6 mm, G 1/2, L 83 mm for temperature sensors EL=100 mm, E37613
Unit Price (€ / pc.)
79.8133 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
79.81 € *
Price list
Quantity
Price per unit*
1 pcs.
79.8133 €
3 pcs.
76.3504 €
5 pcs.
73.1731 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection tube, E37613, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- High pressure rating
- Simple process connection via adapter
- Robust stainless steel housing for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective tube | |
| Version | 100 bar/10 MPa, Ø 6 mm, G 1/2, L 83 mm | |
| Suitable for | temperature sensors EL=100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |