E37630 | IFM electronic
E37630, Thermowell for temperature sensors, Instalinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2615
EAN: 4021179293419
MPN:
E37630
Unit Price (€ / pc.)
93.8077 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.81 € *
Price list
Quantity
Price per unit*
1 pcs.
93.8077 €
3 pcs.
91.2135 €
5 pcs.
88.7621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection tube, E37630, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- High pressure rating
- Simple process connection via adapter
- Robust stainless steel housing for the requirements of harsh industrial environments
Technical specifications
Version | 100 bar | |
Suitable for | temperature sensors | |
Accessory Type | protective tube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85339000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |