E37643 | IFM electronic

Protective tube, 100 bar/10 MPa, Ø 6 mm, G 1/2, L 233 mm for temperature sensors EL=250 mm, E37643

Order No.: 82P2617
EAN: 4021179283762
MPN:
E37643
Series: E
E37643 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
90.9993 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
91.00 € *
Price list
Quantity
Price per unit*
1 pcs.
90.9993 €
3 pcs.
88.4765 €
5 pcs.
86.0965 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection tube, E37643, IFM electronic

Features

  • Reliable protection against aggressive media and high flow velocities
  • Allows the replacement of the temperature sensor in a running process
  • High pressure rating
  • Simple process connection via adapter
  • Robust stainless steel housing for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Product type protective tube
Version 100 bar/10 MPa, Ø 6 mm, G 1/2, L 233 mm
Suitable for temperature sensors EL=250 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90259000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes