E37710 | IFM electronic
Protective tube, 100 bar/10 MPa, G 1/4, G 1/4, L 74 mm for temperature sensors EL=100 mm, E37710
Order No.: 82P2621
EAN: 4021179309950
MPN:
E37710
Unit Price (€ / pc.)
72.5900 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.59 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5900 €
3 pcs.
69.4365 €
5 pcs.
66.5686 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection tube, E37710, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- High pressure rating
- Simple process connection via adapter
- Robust stainless steel housing for the requirements of harsh industrial environments
Technical specifications
Accessory Type | Schutzrohr | |
Version | 100 bar/10 MPa, G 1/4, G 1/4, L 74 mm | |
Suitable for | Temperatursensoren EL=100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |