E37820 | IFM electronic

Protective tube, 25 bar/2.5 MPa, 1/2" NPS, 1-1.5", L 115 mm for temperature sensors EL=150 mm, E37820

Order No.: 82P2624
EAN: 4021179284394
MPN:
E37820
E37820 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
192.9109 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
192.91 € *
Price list
Quantity
Price per unit*
1 pcs.
192.9109 €
3 pcs.
187.8534 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection tube, E37820, IFM electronic

Features

  • Reliable protection against aggressive media and high flow velocities
  • Allows the replacement of the temperature sensor in a running process
  • Robust stainless steel housing with high pressure rating
  • Simple process connection via clamp adapter
  • Hygienic design for the requirements of the food and beverage industry
Technical specifications
Accessory Type Schutzrohr
Version 25 bar/2,5 MPa, 1/2" NPS, 1-1,5", L 115 mm
Suitable for Temperatursensoren EL=150 mm
Logistics
Country of origin US
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes