E38425 | IFM electronic
Weld-in protection tube, 160 bar/16 MPa, G 3/8, Ø 25 mm, L 50 mm for temperature sensors EL=83 mm, E38425
Order No.: 82P2627
EAN: 4021179321129
MPN:
E38425
Unit Price (€ / pc.)
169.8487 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
169.85 € *
Price list
Quantity
Price per unit*
1 pcs.
169.8487 €
3 pcs.
165.3981 €
*incl. VAT plus shipping costs
**Subject to prior sale
Welding thermowell, E38425, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- High pressure rating
- Simple process connection via adapter
- Hygienic design for the requirements of the food and beverage industry
Technical specifications
Accessory Type | Einschweißschutzrohr | |
Version | 160 bar/16 MPa, G 3/8, Ø 25 mm, L 50 mm | |
Suitable for | Temperatursensoren EL=83 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |