E38795 | IFM electronic
Protective tube, 25 bar/2.5 MPa, G 3/8, 1/2-3/4", L 38 mm for temperature sensors EL=83 mm, E38795
Order No.: 82P2630
EAN: 4021179321150
MPN:
E38795
Unit Price (€ / pc.)
213.1409 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
213.14 € *
Price list
Quantity
Price per unit*
1 pcs.
213.1409 €
3 pcs.
207.5479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection tube, E38795, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- High pressure rating
- Simple process connection via adapter
- Hygienic design for the requirements of the food and beverage industry
Technical specifications
Accessory Type | Schutzrohr | |
Version | 25 bar/2,5 MPa, G 3/8, 1/2-3/4", L 38 mm | |
Suitable for | Temperatursensoren EL=83 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |