E38826 | IFM electronic

Protective tube, 16 bar/1.6 MPa, G 3/8, Ø 25 mm, L 25 mm for temperature sensors EL=83 mm, E38826

Order No.: 82P2632
MPN:
E38826
E38826 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
337.3769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
337.38 € *
Price list
Quantity
Price per unit*
1 pcs.
337.3769 €
3 pcs.
328.8803 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection tube, E38826, IFM electronic

Features

  • Reliable protection against aggressive media and high flow velocities
  • Allows the replacement of the temperature sensor in a running process
  • High pressure rating
  • Simple process connection via adapter
  • Hygienic design for the requirements of the food and beverage industry
Technical specifications
Accessory Type Schutzrohr
Version 16 bar/1,6 MPa, G 3/8, Ø 25 mm, L 25 mm
Suitable for Temperatursensoren EL=83 mm
Logistics
Country of origin US
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes