E40048 | IFM electronic

Clamp, 13 x 54 x 32 mm, ID 23 mm for air flow monitor, E40048

Order No.: 82P2633
EAN: 4021179055758
MPN:
E40048
E40048 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3534 €
5 pcs.
8.8774 €
10 pcs.
8.4371 €
15 pcs.
7.9373 €
25 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clamp, E40048, IFM electronic

Features

  • For the installation of an airflow monitor
  • Easy, quick and inexpensive mounting
  • User-friendly setting of the requested immersion depth of the sensor
Technical specifications
Accessory Type Befestigungsschelle
Version 13 x 54 x 32 mm, ID 23 mm
Suitable for Luftstromwächter
Logistics
Country of origin DE
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes