E40081 | IFM electronic
T-piece with cutting ring fitting, 315 bar, M26, Ø 18 mm for process sensors, E40081
Order No.: 82P2637
EAN: 4021179056083
MPN:
E40081
Unit Price (€ / pc.)
127.3300 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.33 € *
Price list
Quantity
Price per unit*
1 pcs.
127.3300 €
3 pcs.
123.8076 €
5 pcs.
120.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-piece, E40081, IFM electronic
Features
- Safe installation of process sensors in pipes
- For use in industrial environments
- Adapter for ensuring the correct immersion depth
- High pressure rating
Technical specifications
Accessory Type | T-Stück mit Schneidringverschraubung | |
Version | 315 bar, M26, Ø 18 mm | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |