E40082 | IFM electronic
T-piece with cutting ring fitting, 160 bar, M26, Ø 22 mm for process sensors, E40082
Order No.: 82P2638
EAN: 4021179056090
MPN:
E40082
Unit Price (€ / pc.)
165.1363 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.14 € *
Price list
Quantity
Price per unit*
1 pcs.
165.1363 €
3 pcs.
160.5786 €
5 pcs.
156.2589 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-piece, E40082, IFM electronic
Features
- Safe installation of process sensors in pipes
- For use in industrial environments
- Adapter for ensuring the correct immersion depth
- High pressure rating
Technical specifications
Accessory Type | T-Stück mit Schneidringverschraubung | |
Version | 160 bar, M26, Ø 22 mm | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |