E40083 | IFM electronic
E40083, T-piece with progressive ring fitting, Seninfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2639
EAN: 4021179056106
MPN:
E40083
Unit Price (€ / pc.)
204.8466 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
204.85 € *
Price list
Quantity
Price per unit*
1 pcs.
204.8466 €
3 pcs.
199.4797 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-piece, E40083, IFM electronic
Features
- Safe installation of process sensors in pipes
- For use in industrial environments
- Adapter for ensuring the correct immersion depth
- High pressure rating
Technical specifications
Version | M26 x 1.5 | |
Suitable for | process sensors | |
Accessory Type | T-piece with cutting ring fitting |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |