E40097 | IFM electronic

E40097, Screw-in adapter for process sensors, M18infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2641
EAN: 4021179056243
MPN:
E40097
IFM electronic
E40097 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
31.9396 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.94 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9396 €
3 pcs.
30.4283 €
5 pcs.
28.6076 €
10 pcs.
27.0130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-in adapter, E40097, IFM electronic

Features

  • For the installation of flow and temperature sensors in containers and pipes
  • Easy, quick and secure mounting
  • Suitable for liquids and gases
  • High permissible overload pressure rating
  • Robust design for use in harsh industrial environments
Technical specifications
Version M18 x 1.5 mm
Suitable for process sensors
Accessory Type screw-in adapter
Logistics
Country of origin TW
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes