E40099 | IFM electronic
E40099, Screw-in adapter for process sensors, M18infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2643
EAN: 4021179056267
MPN:
E40099
Unit Price (€ / pc.)
37.7944 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.79 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7944 €
3 pcs.
36.1522 €
5 pcs.
34.6647 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in adapter, E40099, IFM electronic
Features
- For the installation of flow and temperature sensors in containers and pipes
- Easy, quick and secure mounting
- Suitable for liquids and gases
- Very high, reliable overload pressure rating
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Version | M18 x 1.5 mm | |
Suitable for | process sensors | |
Accessory Type | screw-in adapter |
Download
Logistics
Country of origin | IT |
Customs tariff number | 73072910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |