E40107 | IFM electronic
Screw-in adapter, 300 bar/30 MPa, M18, 1/2" NPT for flow and temperature sensors, E40107
Order No.: 82P2648
EAN: 4021179056342
MPN:
E40107
Unit Price (€ / pc.)
43.7444 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.74 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7444 €
3 pcs.
41.8404 €
5 pcs.
40.1149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in adapter, E40107, IFM electronic
Features
- For the installation of flow and temperature sensors in containers and pipes
- Easy, quick and secure mounting
- Suitable for liquids and gases
- Very high, reliable overload pressure rating
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Accessory Type | Einschraubadapter | |
Version | 300 bar/30 MPa, M18, 1/2" NPT | |
Suitable for | Strömungs- und Temperatursensoren |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |