E40114 | IFM electronic
Screw-in adapter, 30 bar/3 MPa, M18, G 1/2 for flow and temperature sensors, E40114
Order No.: 82P2650
EAN: 4021179056410
MPN:
E40114
Unit Price (€ / pc.)
189.5313 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
189.53 € *
Price list
Quantity
Price per unit*
1 pcs.
189.5313 €
3 pcs.
184.5690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in adapter, E40114, IFM electronic
Features
- For the installation of flow and temperature sensors in containers and pipes
- Easy, quick and secure mounting
- Suitable for liquids and gases
- High permissible overload pressure rating
- Robust titanium design for use in aggressive media
Technical specifications
Accessory Type | Einschraubadapter | |
Version | 30 bar/3 MPa, M18, G 1/2 | |
Suitable for | Strömungs- und Temperatursensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |