E40134 | IFM electronic
Screw-in adapter, 100 bar/10 MPa, M18, G 3/4 for flow and temperature sensors, E40134
Order No.: 82P2656
EAN: 4021179056601
MPN:
E40134
Unit Price (€ / pc.)
57.2628 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.26 € *
Price list
Quantity
Price per unit*
1 pcs.
57.2628 €
3 pcs.
54.7876 €
5 pcs.
52.5147 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in adapter, E40134, IFM electronic
Features
- For the installation of flow and temperature sensors in containers and pipes
- Easy, quick and secure mounting
- Suitable for liquids and gases
- Very high, reliable overload pressure rating
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Accessory Type | Einschraubadapter | |
Version | 100 bar/10 MPa, M18, G 3/4 | |
Suitable for | Strömungs- und Temperatursensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73072210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |