E40136 | IFM electronic
E40136, T-piece, Sensor connection M26 x 1,5, Procinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2657
EAN: 4021179056625
MPN:
E40136
Unit Price (€ / pc.)
223.8390 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
223.84 € *
Price list
Quantity
Price per unit*
1 pcs.
223.8390 €
3 pcs.
217.9842 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-piece, E40136, IFM electronic
Features
- Safe installation of process sensors in pipes
- For use in industrial environments
- Adapter for ensuring the correct immersion depth
- Robust stainless steel housing
Technical specifications
Version | M26 x 1.5 | |
Suitable for | process sensors | |
Accessory Type | T-piece |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73072980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |