E40148 | IFM electronic
E40148, Welding adapter for process sensors, PVC,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2660
EAN: 4021179056748
MPN:
E40148
Unit Price (€ / pc.)
37.7468 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.75 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7468 €
3 pcs.
35.9618 €
5 pcs.
33.8198 €
10 pcs.
31.9277 €
*incl. VAT plus shipping costs
**Subject to prior sale
Welding adapter, E40148, IFM electronic
Features
- Welding adapter for process sensors
- Easy, quick and secure mounting
- Suitable for liquids and gases, very high, reliable overload pressure rating
Technical specifications
Version | 16 bar | |
Suitable for | process sensors | |
Accessory Type | weld-in adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |