E40151 | IFM electronic
Installation adapter, 16 bar, G 3/4, R 1/2 for flow sensors SM7, SU7, E40151
Order No.: 82P2661
EAN: 4021179056779
MPN:
E40151
Unit Price (€ / pck.)
27.5961 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
27.60 € *
Price list
Quantity
Price per unit*
1 pck.
27.5961 €
3 pck.
26.2871 €
5 pck.
24.7163 €
10 pck.
23.3359 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E40151, IFM electronic
Features
- For the installation of flow sensors in pipes
- Easy, quick and secure mounting
- Suitable for ultrasonic sensors and magnetic-inductive sensors
- Requested sealings supplied with the unit
- Robust design for use in harsh industrial environments
Technical specifications
Accessory Type | Einbauadapter | |
Version | 16 bar, G 3/4, R 1/2 | |
Suitable for | Strömungssensoren SM7, SU7 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |