E40159 | IFM electronic
Process adapter, 300 bar/30 MPa, G 1/4, G 1/8, 2-50 ml/min for low flow rates, E40159
Order No.: 82P2664
EAN: 4021179056854
MPN:
E40159
Unit Price (€ / pc.)
95.8664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.87 € *
Price list
Quantity
Price per unit*
1 pcs.
95.8664 €
3 pcs.
93.2127 €
5 pcs.
90.7018 €
*incl. VAT plus shipping costs
**Subject to prior sale
Process adapter, E40159, IFM electronic
Features
- Reliable detection of small flow rates
- Easy installation of the flow sensor via adapter
- High pressure rating
- Robust design for use in aggressive media
- Suitable for liquids and gases
Technical specifications
Accessory Type | Prozessadapter | |
Version | 300 bar/30 MPa, G 1/4, G 1/8, 2-50 ml/min | |
Suitable for | kleine Durchflussmengen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |