E40160 | IFM electronic
Compression fitting, 300 bar/30 MPa, Ø 10 mm, R 1/2 for flow sensors, E40160
Unit Price (€ / pc.)
87.4769 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
87.48 € *
Price list
Quantity
Price per unit*
1 pcs.
87.4769 €
3 pcs.
83.6808 €
5 pcs.
80.2060 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp fitting, E40160, IFM electronic
Features
- For the installation of flow sensors in pipes
- Easy, quick and secure mounting
- Easy adjustment of the immersion depth of the sensor
- Very high, reliable overload pressure rating
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compression fitting | |
| Version | 300 bar/30 MPa, Ø 10 mm, R 1/2 | |
| Suitable for | flow sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |