E40174 | IFM electronic
Compression fitting, 300 bar/30 MPa, Ø 10 mm, 1/2" NPT for flow sensors, E40174
Order No.: 82P2670
EAN: 4021179057004
MPN:
E40174
Unit Price (€ / pc.)
90.2615 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.26 € *
Price list
Quantity
Price per unit*
1 pcs.
90.2615 €
3 pcs.
87.7863 €
5 pcs.
85.4063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp fitting, E40174, IFM electronic
Features
- For the installation of flow sensors in pipes
- Easy, quick and secure mounting
- Easy adjustment of the immersion depth of the sensor
- Very high, reliable overload pressure rating
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Accessory Type | Klemmverschraubung | |
Version | 300 bar/30 MPa, Ø 10 mm, 1/2" NPT | |
Suitable for | Strömungssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73072980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |