E40195 | IFM electronic
Weld-in adapter, 50 bar/5 MPa, G 1, Ø 20 mm for compressed air counter, E40195
Order No.: 82P2681
EAN: 4021179230926
MPN:
E40195
Unit Price (€ / pc.)
86.6558 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.66 € *
Price list
Quantity
Price per unit*
1 pcs.
86.6558 €
3 pcs.
82.9073 €
5 pcs.
79.4801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Welding adapter, E40195, IFM electronic
Features
- For the installation of compressed air meters in pipes
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Accessory Type | Einschweißadapter | |
Version | 50 bar/5 MPa, G 1, Ø 20 mm | |
Suitable for | Druckluftzähler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |