E40200 | IFM electronic
Installation adapter, 16 bar, G 1/2, 1/2" NPT for flow sensors SM6, E40200
Unit Price (€ / pck.)
95.8664 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
95.87 € *
Price list
Quantity
Price per unit*
1 pck.
95.8664 €
3 pck.
93.2127 €
5 pck.
90.7018 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, E40200, IFM electronic
Features
- For the installation of flow sensors in pipes
- Easy, quick and secure mounting
- Suitable for magnetic-inductive sensors
- Requested sealings supplied with the unit
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation adapter | |
| Version | 16 bar, G 1/2, 1/2" NPT | |
| Suitable for | flow sensors SM6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |