E40213 | IFM electronic
E40213, Mounting adapter for flow sensors, Sensorinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2686
EAN: 4021179245111
MPN:
E40213
Unit Price (€ / pck.)
108.6470 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
108.65 € *
Price list
Quantity
Price per unit*
1 pck.
108.6470 €
3 pck.
105.6363 €
5 pck.
102.8041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E40213, IFM electronic
Features
- For the installation of flow sensors in pipes
- Easy, quick and secure mounting
- Suitable for magnetic-inductive sensors
- Requested sealings supplied with the unit
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Suitable for | flow sensors | |
Accessory Type | installation adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |