E40214 | IFM electronic
E40214, Mounting adapter for flow sensors, Sensorinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2687
EAN: 4021179245128
MPN:
E40214
Unit Price (€ / pck.)
110.3487 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
110.35 € *
Price list
Quantity
Price per unit*
1 pck.
110.3487 €
3 pck.
107.3023 €
5 pck.
104.4106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E40214, IFM electronic
Features
- For the installation of flow sensors in pipes
- Easy, quick and secure mounting
- Suitable for ultrasonic sensors and magnetic-inductive sensors
- Requested sealings supplied with the unit
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Suitable for | flow sensors | |
Accessory Type | installation adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |