E40227 | IFM electronic
Installation adapter, 16 bar, G 2, Vitaulic 1.5" for flow sensors SM2, SM9, E40227
Order No.: 82P2691
EAN: 4021179270625
MPN:
E40227
Unit Price (€ / pck.)
329.6776 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
329.68 € *
Price list
Quantity
Price per unit*
1 pck.
329.6776 €
3 pck.
321.3595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E40227, IFM electronic
Features
- For the installation of flow sensors in pipes
- Easy, quick and secure mounting
- High permissible overload pressure rating
- Requested sealings supplied with the unit
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Accessory Type | Einbauadapter | |
Version | 16 bar, G 2, Vitaulic 1,5" | |
Suitable for | Strömungssensoren SM2, SM9 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |