E40243 | IFM electronic
E40243, Flat sealinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2699
EAN: 4021179293457
MPN:
E40243
Unit Price (€ / pck.)
11.4597 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pck.
11.4597 €
5 pck.
10.9004 €
10 pck.
10.3887 €
15 pck.
9.7818 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat seal, E40243, IFM electronic
Features
- For reliably sealing tanks, containers and pipes
- For use in combination with process sensors
Technical specifications
Suitable for | sensors | |
Accessory Type | flat seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |