E40254 | IFM electronic
E40254, Mounting adapter for flow sensors, Sensorinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2708
EAN: 4021179290463
MPN:
E40254
Unit Price (€ / pck.)
227.8136 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
227.81 € *
Price list
Quantity
Price per unit*
1 pck.
227.8136 €
3 pck.
221.8517 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E40254, IFM electronic
Features
- For the installation of magnetic-inductive flow sensors in pipes
- Easy, quick and secure mounting
- High permissible overload pressure rating
- Requested sealings supplied with the unit
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Suitable for | flow sensors | |
Accessory Type | installation adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |