E40261 | IFM electronic

Cutting ring fitting, 50 bar/5 MPa, Ø 8 mm, 1/2" NPT for temperature sensors, E40261

Order No.: 82P2712
EAN: 4021179293532
MPN:
E40261
Series: E
E40261 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
40.9479 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.95 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9479 €
3 pcs.
39.1629 €
5 pcs.
37.5445 €
*incl. VAT plus shipping costs
Subject to prior sale

Progressive ring fitting, E40261, IFM electronic

Features

  • For a quick and easy mounting of temperature sensors
  • User-friendly setting of the requested immersion depth of the sensor
  • Robust stainless steel design for use in harsh industrial environments
  • High pressure rating
Technical specifications
Filter Property Value
Product type cutting ring fitting
Version 50 bar/5 MPa, Ø 8 mm, 1/2" NPT
Suitable for temperature sensors
Logistics
Property Value
Country of origin CZ
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes