E40266 | IFM electronic
Installation adapter, G 1/4, G 1/2 for flow sensors SM4, E40266
Order No.: 82P2717
EAN: 4021179309646
MPN:
E40266
Unit Price (€ / pck.)
84.6685 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
84.67 € *
Price list
Quantity
Price per unit*
1 pck.
84.6685 €
3 pck.
80.9914 €
5 pck.
77.6356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E40266, IFM electronic
Features
- For the installation of flow sensors in pipes
- Easy, quick and secure mounting
- High permissible overload pressure rating
- Requested sealings supplied with the unit
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Accessory Type | Einbauadapter | |
Version | G 1/4, G 1/2 | |
Suitable for | Strömungssensoren SM4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |