E40267 | IFM electronic
Cutting ring fitting, 50 bar/5 MPa, Ø 8 mm, G 1/2 for temperature sensors, E40267
Order No.: 82P2718
EAN: 4021179296007
MPN:
E40267
Unit Price (€ / pc.)
56.1085 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.11 € *
Price list
Quantity
Price per unit*
1 pcs.
56.1085 €
3 pcs.
53.6809 €
5 pcs.
51.4437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Progressive ring fitting, E40267, IFM electronic
Features
- For a quick and easy mounting of temperature sensors
- User-friendly setting of the requested immersion depth of the sensor
- Robust stainless steel design for use in harsh industrial environments
- High pressure rating
Technical specifications
Accessory Type | Schneidringverschraubung | |
Version | 50 bar/5 MPa, Ø 8 mm, G 1/2 | |
Suitable for | Temperatursensoren |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |