E40278 | IFM electronic
T connector, 30 bar/3 MPa, M18, R 3/4, 0-20 l/min for process sensors, E40278
Unit Price (€ / pc.)
251.8159 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
251.82 € *
Price list
Quantity
Price per unit*
1 pcs.
251.8159 €
3 pcs.
245.2233 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, E40278, IFM electronic
Features
- Safe installation of process sensors in pipes
- For use in industrial environments
- Adapter for ensuring the correct immersion depth
- Robust stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T-piece | |
| Version | 30 bar/3 MPa, M18, R 3/4, 0-20 l/min | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |