E40434 | IFM electronic
Process adapter, 100 bar/10 MPa, M12, G 1/8, 2-150 ml/min for low flow rates, E40434
Unit Price (€ / pc.)
75.2556 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
75.26 € *
Price list
Quantity
Price per unit*
1 pcs.
75.2556 €
3 pcs.
71.9950 €
5 pcs.
68.9962 €
*incl. VAT plus shipping costs
Subject to prior sale
Process adapter, E40434, IFM electronic
Features
- Reliable detection of small flow rates
- Easy installation of the flow sensor via adapter
- Very high pressure rating
- Robust stainless steel design for use in harsh industrial environments
- Suitable for liquids and gases
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | process adapter | |
| Version | 100 bar/10 MPa, M12, G 1/8, 2-150 ml/min | |
| Suitable for | low flow rates |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |