E40440 | IFM electronic
E40440, Mounting adapter for flow sensors, Sensorinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2726
EAN: 4021179315777
MPN:
E40440
Unit Price (€ / pck.)
25.9539 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
25.95 € *
Price list
Quantity
Price per unit*
1 pck.
25.9539 €
3 pck.
24.7163 €
5 pck.
23.2526 €
10 pck.
21.9436 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E40440, IFM electronic
Features
- For the installation of flow sensors in pipes
- Easy, quick and secure mounting
- High permissible overload pressure rating
- Robust design for use in harsh industrial environments
Technical specifications
Suitable for | flow sensors | |
Accessory Type | installation adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |