E43008 | IFM electronic
Compression fitting, 0.5 bar/0.05 MPa, Ø 22 mm, G 3/4 for level sensors, E43008
Order No.: 82P2738
EAN: 4021179057240
MPN:
E43008
Unit Price (€ / pc.)
89.0953 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.10 € *
Price list
Quantity
Price per unit*
1 pcs.
89.0953 €
3 pcs.
86.6201 €
5 pcs.
84.2996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp fitting, E43008, IFM electronic
Features
- For the installation of capacitive level sensors with climatic tube in containers
- Easy, quick and secure mounting
- User-friendly setting of the requested immersion depth of the sensor
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Accessory Type | Klemmverschraubung | |
Version | 0,5 bar/0,05 MPa, Ø 22 mm, G 3/4 | |
Suitable for | Füllstandsensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |