E43013 | IFM electronic

Compression fitting, 0.5 bar/0.05 MPa, Ø 16 mm, 1" NPT for level sensors, E43013

Order No.: 82P2741
EAN: 4021179057295
MPN:
E43013
E43013 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
85.0374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.04 € *
Price list
Quantity
Price per unit*
1 pcs.
85.0374 €
3 pcs.
81.3484 €
5 pcs.
77.9807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clamp fitting, E43013, IFM electronic

Features

  • For the installation of capacitive level sensors in containers
  • Easy, quick and secure mounting
  • User-friendly setting of the requested immersion depth of the sensor
  • Robust stainless steel design for use in harsh industrial environments
Technical specifications
Accessory Type Klemmverschraubung
Version 0,5 bar/0,05 MPa, Ø 16 mm, 1" NPT
Suitable for Füllstandsensoren
Logistics
Country of origin DE
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes