E43014 | IFM electronic
E43014, Clamp fitting for process sensors, D=39 /infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2742
EAN: 4021179057301
MPN:
E43014
Unit Price (€ / pc.)
92.9866 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
92.99 € *
Price list
Quantity
Price per unit*
1 pcs.
92.9866 €
3 pcs.
90.4162 €
5 pcs.
87.9767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp fitting, E43014, IFM electronic
Features
- For the installation of capacitive level sensors with climatic tube in containers
- Easy, quick and secure mounting
- User-friendly setting of the requested immersion depth of the sensor
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Version | D=39 / L=46 mm | |
Suitable for | process sensors | |
Accessory Type | compression fitting |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |