E43036 | IFM electronic
E43036, Flat sealinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2748
EAN: 4021179340489
MPN:
E43036
Unit Price (€ / pck.)
25.7754 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pck.
25.7754 €
3 pck.
24.5497 €
5 pck.
23.0860 €
10 pck.
21.7889 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat seal, E43036, IFM electronic
Features
- For reliably sealing tanks, containers and pipes
- For use in combination with process sensors
Technical specifications
Suitable for | sensors | |
Accessory Type | flat seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |