E43102 | IFM electronic
E43102, Climatic tube for level sensorsinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2752
EAN: 4021179057370
MPN:
E43102
Unit Price (€ / pc.)
58.2981 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.30 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2981 €
3 pcs.
55.7753 €
5 pcs.
53.4667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Climatic tube, E43102, IFM electronic
Features
- Optional for the operation of capacitive level sensors
- For use in water and hydrous media with temperatures > 35 °C
- Easy, quick and secure mounting
- Efficient protection against permeation of water
Technical specifications
Suitable for | level sensors | |
Accessory Type | climate tube |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |