E43103 | IFM electronic
Climate tube, 132 mm for level sensors, E43103
Order No.: 82P2753
EAN: 4021179057387
MPN:
E43103
Unit Price (€ / pc.)
51.7769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.78 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7769 €
3 pcs.
49.5397 €
5 pcs.
47.4810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Climatic tube, E43103, IFM electronic
Features
- Optional for the operation of capacitive level sensors
- For use in water and hydrous media with temperatures > 35 °C
- Easy, quick and secure mounting
- Efficient protection against permeation of water
Technical specifications
Accessory Type | Klimarohr | |
Version | 132 mm | |
Suitable for | Füllstandsensoren |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |